Direct

MAX903EPA | |
|---|---|
DigiKey Part Number | MAX903EPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX903EPA |
Description | IC COMPARATOR 1 W/LATCH 8DIP |
Customer Reference | |
Detailed Description | Comparator with Latch TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX903EPA Models |
Category | Current - Input Bias (Max) 10µA @ ±5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 4mA, 3mA, 1.5mA |
Packaging Tube | CMRR, PSRR (Typ) 82.5dB CMRR, 80dB PSRR |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type with Latch | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Elements 1 | Mounting Type Through Hole |
Output Type TTL | Supplier Device Package 8-PDIP |
Voltage - Supply, Single/Dual (±) 5V ~ 10V, ±2.5V ~ 5V | Base Product Number |
Voltage - Input Offset (Max) 4mV @ ±5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX903EPA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX903EPA+-ND | €25.75000 | Direct |


