Direct

MAX9004ESD | |
|---|---|
DigiKey Part Number | MAX9004ESD-ND |
Manufacturer | |
Manufacturer Product Number | MAX9004ESD |
Description | IC AMP COMP REF 14SOIC |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Smart Card 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9004ESD Models |
Category | Applications Smart Card |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 14-SOIC |
Type Amplifier, Comparator, Reference | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9004ESD+ | Analog Devices Inc./Maxim Integrated | 0 | MAX9004ESD+-ND | €8.90000 | Direct |


