Direct



MAX8881EUT50-T | |
|---|---|
DigiKey Part Number | MAX8881EUT50-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8881EUT50-T |
Description | IC REG LINEAR 5V 200MA SOT-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8881EUT50-T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 µA |
Packaging Tape & Reel (TR) | Control Features Enable, Power Good |
Part Status Obsolete | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-6 |
Voltage - Input (Max) 12V | Supplier Device Package SOT-23-6 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.2V @ 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX8881EUT50+T | Analog Devices Inc./Maxim Integrated | 5.303 | MAX8881EUT50+TCT-ND | €5.17000 | Direct |



