Direct
Similar
Similar
Similar
Similar
Similar
Similar



MAX8877EUK33-T | |
|---|---|
DigiKey Part Number | MAX8877EUK33-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8877EUK33-T |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8877EUK33-T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 100 µA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.165V @ 150mA (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX8877EUK33+T | Analog Devices Inc./Maxim Integrated | 8.316 | MAX8877EUK33+CT-ND | €2.75000 | Direct |
| ADP1711AUJZ-3.3-R7 | Analog Devices Inc. | 1.712 | ADP1711AUJZ-3.3-R7CT-ND | €1.38000 | Similar |
| LP3985IM5-3.3/NOPB | Texas Instruments | 2.780 | LP3985IM5-3.3/NOPBCT-ND | €0.81000 | Similar |
| LP3985IM5X-3.3/NOPB | Texas Instruments | 0 | LP3985IM5X-3.3/NOPBCT-ND | €0.47000 | Similar |
| TC1185-3.3VCT713 | Microchip Technology | 17.108 | TC11853.3VCT713CT-ND | €0.42000 | Similar |





