


MAX8874TEUK+T | |
|---|---|
DigiKey Part Number | 505-MAX8874TEUK+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8874TEUK+T |
Description | IC REG LIN POS ADJ 120MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 120mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8874TEUK+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 82 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.25V (3.15V) | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.12V @ 50mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.49208 | €3,730.20 |
| Unit Price without VAT: | €1.49208 |
|---|---|
| Unit Price with VAT: | €1.79050 |

