


MAX8863SEUK+T | |
|---|---|
DigiKey Part Number | 175-MAX8863SEUK+TTR-ND - Tape & Reel (TR) 175-MAX8863SEUK+TCT-ND - Cut Tape (CT) 175-MAX8863SEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8863SEUK+T |
Description | IC REG LIN POS ADJ 120MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 120mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8863SEUK+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 80 µA |
Part Status Active | PSRR 62dB (300Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V (2.84V) | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.12V @ 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.29000 | €2.29 |
| 10 | €1.70000 | €17.00 |
| 25 | €1.55440 | €38.86 |
| 100 | €1.39410 | €139.41 |
| 250 | €1.31760 | €329.40 |
| 500 | €1.28734 | €643.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.19355 | €2,983.88 |
| 5.000 | €1.16942 | €5,847.10 |
| Unit Price without VAT: | €2.29000 |
|---|---|
| Unit Price with VAT: | €2.74800 |

