Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-uMAX/uSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8860EUA27+

DigiKey Part Number
MAX8860EUA27+-ND
Manufacturer
Manufacturer Product Number
MAX8860EUA27+
Description
IC REG LIN POS ADJ 8-UMAX/USOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX8860EUA27+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.155V @ 300mA (Typ)
Mfr
Current - Output
Packaging
Tube
Current - Quiescent (Iq)
270 µA
Part Status
Active
Control Features
Enable, Fault Output
Output Configuration
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
1.25V (2.77V)
Supplier Device Package
8-uMAX/uSOP
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 213
Factory Stock: 1.450
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€3.31000€3.31
10€2.49800€24.98
50€2.17200€108.60
100€2.07120€207.12
250€1.96468€491.17
500€1.90044€950.22
1.000€1.84759€1,847.59
2.500€1.79180€4,479.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.31000
Unit Price with VAT:€3.97200