


MAX8860EUA25+ | |
|---|---|
DigiKey Part Number | MAX8860EUA25+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8860EUA25+ |
Description | IC REG LIN POS ADJ 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8860EUA25+ Models |
Category | Voltage Dropout (Max) 0.155V @ 300mA (Typ) |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 270 µA |
Part Status Active | Control Features Enable, Fault Output |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 1.25V (2.5V) | Supplier Device Package 8-uMAX/uSOP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.68000 | €3.68 |
| 10 | €2.79000 | €27.90 |
| 50 | €2.43200 | €121.60 |
| 100 | €2.32100 | €232.10 |
| 250 | €2.20380 | €550.95 |
| 500 | €2.13316 | €1,066.58 |
| 1.000 | €2.07504 | €2,075.04 |
| 2.500 | €2.01366 | €5,034.15 |
| Unit Price without VAT: | €3.68000 |
|---|---|
| Unit Price with VAT: | €4.41600 |

