


MAX883MPA/PR | |
|---|---|
DigiKey Part Number | MAX883MPA/PR-ND |
Manufacturer | |
Manufacturer Product Number | MAX883MPA/PR |
Description | IC REG LIN POS ADJ 200MA 8-PDIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX883MPA/PR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tube | Current - Supply (Max) 40 µA |
Part Status Obsolete | Control Features Enable, Low Battery Detection |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 11.5V | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 1.25V (5V) | Supplier Device Package 8-PDIP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.44V @ 200mA |

