


MAX8667ETEHR+T | |
|---|---|
DigiKey Part Number | MAX8667ETEHR+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8667ETEHR+T |
Description | IC REG QUAD BUCK/LNR SYNC 16TQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 1.5MHz 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8667ETEHR+T Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc./Maxim Integrated | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 2.8V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 1.5MHz | Package / Case 16-WFQFN Exposed Pad |
Voltage/Current - Output 1 1.8V, 600mA | Supplier Device Package 16-TQFN (3x3) |
Voltage/Current - Output 2 1.2V, 1.2A | Base Product Number |
Voltage/Current - Output 3 2.6V, 300mA |

