- Converter, CCD Voltage Regulator IC 2 Output 14-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8614BATD/V+T

DigiKey Part Number
505-MAX8614BATD/V+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX8614BATD/V+T
Description
DUAL-OUTPUT (+ & -) DC-DC CONV F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, CCD Voltage Regulator IC 2 Output 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX8614BATD/V+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Applications
Converter, CCD
Package / Case
14-WFDFN Exposed Pad
Voltage - Input
2.7V ~ 5.5V
Supplier Device Package
14-TDFN (3x3)
Number of Outputs
2
Base Product Number
Voltage - Output
Adj up to 24V, Adj down to -16V
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
2.500€2.70931€6,773.27
Manufacturers Standard Package
Unit Price without VAT:€2.70931
Unit Price with VAT:€3.25117