


MAX8527EUD+ | |
|---|---|
DigiKey Part Number | MAX8527EUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8527EUD+ |
Description | IC REG LINEAR POS ADJ 2A 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 14-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8527EUD+ Models |
Category | Voltage Dropout (Max) 0.2V @ 2A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 440 µA |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0.5V | Supplier Device Package 14-TSSOP-EP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.30000 | €7.30 |
| 10 | €5.66200 | €56.62 |
| 96 | €4.81219 | €461.97 |
| 192 | €4.64281 | €891.42 |
| 288 | €4.55799 | €1,312.70 |
| 576 | €4.43356 | €2,553.73 |
| 1.056 | €4.34295 | €4,586.16 |
| Unit Price without VAT: | €7.30000 |
|---|---|
| Unit Price with VAT: | €8.76000 |


