Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 14-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 14-TSSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8527EUD/V+T

DigiKey Part Number
MAX8527EUD/V+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX8527EUD/V+T
Description
IC REG LINEAR POS ADJ 2A 14TSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 14-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
440 µA
Packaging
Tape & Reel (TR)
Control Features
Enable, Power Good
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
3.6V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.5V
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
14-TSSOP-EP
Voltage Dropout (Max)
0.2V @ 2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types