
MAX77714GEWC+T | |
|---|---|
DigiKey Part Number | 505-MAX77714GEWC+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77714GEWC+T |
Description | NEXT GENERATION AP PMIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Handheld/Mobile Devices Voltage Regulator IC 4 Output 70-WLP (4.1x3.25) |
Datasheet | Datasheet |
Category | Number of Outputs 4 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Output 0.26V ~ 3.78V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Applications Handheld/Mobile Devices | Package / Case 70-WFBGA, WLBGA |
Voltage - Input 2.6V ~ 5.5V | Supplier Device Package 70-WLP (4.1x3.25) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €4.19485 | €8,389.70 |
| Unit Price without VAT: | €4.19485 |
|---|---|
| Unit Price with VAT: | €5.03382 |

