
MAX77504QEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX77504QEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77504QEVKIT# |
Description | EVAL BOARD FOR MAX77504 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77504 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 2.6V ~ 14V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part MAX77504 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €58.97000 | €58.97 |
| Unit Price without VAT: | €58.97000 |
|---|---|
| Unit Price with VAT: | €70.76400 |

