
MAX77324EWTAD+ | |
|---|---|
DigiKey Part Number | MAX77324EWTAD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77324EWTAD+ |
Description | IC REG BUCK PWM 1.5A 6WLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive PWM 0.6V 1 Output 1.5A 6-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX77324EWTAD+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 2V |
Packaging Strip | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WLP (1.22x0.85) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 4.8V |


