Boost Switching Regulator IC Positive Adjustable (Fixed) 5V (15V) 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX762CSA

DigiKey Part Number
MAX762CSA-ND
Manufacturer
Manufacturer Product Number
MAX762CSA
Description
IC REG BOOST ADJ/5V 1.5A 8SOIC
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable (Fixed) 5V (15V) 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX762CSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
16.5V
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
300kHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
0°C ~ 70°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
2V
Base Product Number
Voltage - Input (Max)
16.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.