
MAX7501MSA+T | |
|---|---|
DigiKey Part Number | MAX7501MSA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7501MSA+T |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX7501MSA+T Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.91602 | €4,790.05 |
| Unit Price without VAT: | €1.91602 |
|---|---|
| Unit Price with VAT: | €2.29922 |

