
MAX7430EUB+ | |
|---|---|
DigiKey Part Number | MAX7430EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7430EUB+ |
Description | IC FILTER 5MHZ LOW PASS 10UMAX |
Customer Reference | |
Detailed Description | Filter IC Low Pass 6th Order 5MHz 10-uMAX-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7430EUB+ Models |
Category | Filter Order 6th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Filter Type Low Pass | Supplier Device Package 10-uMAX-EP |
Frequency - Cutoff or Center 5MHz | Base Product Number |
Number of Filters 2 |

