Similar
Similar

MAX741UCPP | |
|---|---|
DigiKey Part Number | MAX741UCPP-ND |
Manufacturer | |
Manufacturer Product Number | MAX741UCPP |
Description | IC REG CTRLR BUCK/BOOST 20DIP |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down DC-DC Controller IC 20-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.7V ~ 15.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Synchronous Rectifier No |
Packaging Tube | Clock Sync Yes |
Part Status Obsolete | Control Features Frequency Control, Soft Start |
Output Type Transistor Driver | Operating Temperature 0°C ~ 70°C (TA) |
Function Step-Up, Step-Down | Mounting Type Through Hole |
Output Configuration Positive or Negative | Package / Case 20-DIP (0.300", 7.62mm) |
Topology Buck, Boost | Supplier Device Package 20-PDIP |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX668EUB+ | Analog Devices Inc./Maxim Integrated | 2.192 | MAX668EUB+-ND | €7.62000 | Similar |
| MAX669EUB+ | Analog Devices Inc./Maxim Integrated | 9 | MAX669EUB+-ND | €8.14000 | Similar |


