
MAX741DCAP+T | |
|---|---|
DigiKey Part Number | MAX741DCAP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX741DCAP+T |
Description | IC REG CTRLR BUCK/BOOST 20SSOP |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down DC-DC Controller IC 20-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.7V ~ 15.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Synchronous Rectifier No |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Obsolete | Control Features Frequency Control, Soft Start |
Output Type Transistor Driver | Operating Temperature 0°C ~ 70°C (TA) |
Function Step-Up, Step-Down | Mounting Type Surface Mount |
Output Configuration Positive or Negative | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Topology Buck, Boost | Supplier Device Package 20-SSOP |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |

