MAX7414EUA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3.595
Unit Price: €10.73000
Datasheet
Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7414EUA-T

DigiKey Part Number
MAX7414EUA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX7414EUA-T
Description
IC FILTER 15KHZ BUTTER 8UMAX
Customer Reference
Detailed Description
Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7414EUA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
5th
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Filter Type
Butterworth, Low Pass Switched Capacitor
Supplier Device Package
8-uMAX/uSOP
Frequency - Cutoff or Center
15kHz
Base Product Number
Number of Filters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX7414EUA+TAnalog Devices Inc./Maxim Integrated3.595MAX7414EUA+TCT-ND€10.73000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable