
MAX7401ESA+T | |
|---|---|
DigiKey Part Number | MAX7401ESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7401ESA+T |
Description | IC FILTER 5KHZ LOWPASS 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Bessel, Low Pass Switched Capacitor 8th Order 5kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX7401ESA+T Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Filter Type Bessel, Low Pass Switched Capacitor | Supplier Device Package 8-SOIC |
Frequency - Cutoff or Center 5kHz | Base Product Number |
Number of Filters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €8.03632 | €20,090.80 |
| Unit Price without VAT: | €8.03632 |
|---|---|
| Unit Price with VAT: | €9.64358 |

