
MAX736EWE+ | |
|---|---|
DigiKey Part Number | 505-MAX736EWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX736EWE+ |
Description | IC REG BCK BST -12V 140MA 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Fixed -12V 1 Output 140mA 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX736EWE+ Models |
Category | Voltage - Input (Max) 8.6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 185kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Voltage - Input (Min) 4V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | €8.91326 | €820.02 |
| Unit Price without VAT: | €8.91326 |
|---|---|
| Unit Price with VAT: | €10.69591 |

