
MAX712EPE+ | |
|---|---|
DigiKey Part Number | MAX712EPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX712EPE+ |
Description | IC BAT CHG MULTCHEM 1-16CL 16DIP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX712EPE+ Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case 16-DIP (0.300", 7.62mm) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 16-PDIP |
Number of Cells 1 ~ 16 | Base Product Number |
Current - Charging Constant |

