
MAX707EPA+ | |
|---|---|
DigiKey Part Number | MAX707EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX707EPA+ |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX707EPA+ Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold 4.65V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.13000 | €10.13 |
| 10 | €7.94200 | €79.42 |
| 50 | €7.06540 | €353.27 |
| 100 | €6.79390 | €679.39 |
| 250 | €6.50740 | €1,626.85 |
| 500 | €6.33470 | €3,167.35 |
| 1.000 | €6.19258 | €6,192.58 |
| Unit Price without VAT: | €10.13000 |
|---|---|
| Unit Price with VAT: | €12.15600 |

