
MAX6966ATE+T | |
|---|---|
DigiKey Part Number | MAX6966ATE+TTR-ND - Tape & Reel (TR) MAX6966ATE+TCT-ND - Cut Tape (CT) MAX6966ATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6966ATE+T |
Description | IC LED DRIVER LINEAR 20MA 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 10 Output Linear Dimming 20mA 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6966ATE+T Models |
Category | Voltage - Output 7V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Backlight |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-WFQFN Exposed Pad |
Number of Outputs 10 | Supplier Device Package 16-TQFN (3x3) |
Voltage - Supply (Min) 2.25V | Base Product Number |
Voltage - Supply (Max) 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.81000 | €7.81 |
| 10 | €6.07200 | €60.72 |
| 25 | €5.63640 | €140.91 |
| 100 | €5.15840 | €515.84 |
| 250 | €5.05832 | €1,264.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €4.56055 | €11,401.38 |
| Unit Price without VAT: | €7.81000 |
|---|---|
| Unit Price with VAT: | €9.37200 |

