
MAX693AEPE+ | |
|---|---|
DigiKey Part Number | MAX693AEPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX693AEPE+ |
Description | IC SUPERVISOR 1 CHANNEL 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX693AEPE+ Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Battery Backup Circuit | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 16-PDIP |
Voltage - Threshold 4.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.79000 | €14.79 |
| 10 | €11.74200 | €117.42 |
| 25 | €10.97960 | €274.49 |
| 100 | €10.14190 | €1,014.19 |
| 250 | €9.74264 | €2,435.66 |
| 500 | €9.50192 | €4,750.96 |
| Unit Price without VAT: | €14.79000 |
|---|---|
| Unit Price with VAT: | €17.74800 |

