
MAX6896PAZT+T | |
|---|---|
DigiKey Part Number | MAX6896PAZT+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6896PAZT+T |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6896PAZT+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Sequencer | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package TSOT-23-6 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |

