
MAX6896PALT+T | |
|---|---|
DigiKey Part Number | MAX6896PALT+TTR-ND - Tape & Reel (TR) MAX6896PALT+TCT-ND - Cut Tape (CT) MAX6896PALT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6896PALT+T |
Description | IC SUPERVISOR 1 CHANNEL 6UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6896PALT+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Sequencer | Package / Case 6-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-µDFN (1.5x1) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.08000 | €2.08 |
| 10 | €1.54800 | €15.48 |
| 25 | €1.41320 | €35.33 |
| 100 | €1.26540 | €126.54 |
| 250 | €1.19496 | €298.74 |
| 500 | €1.16274 | €581.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.08057 | €2,701.43 |
| 5.000 | €1.05833 | €5,291.65 |
| 7.500 | €1.04719 | €7,853.93 |
| Unit Price without VAT: | €2.08000 |
|---|---|
| Unit Price with VAT: | €2.49600 |

