
MAX6896AAZT/V+T | |
|---|---|
DigiKey Part Number | MAX6896AAZT/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6896AAZT/V+T |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6896AAZT/V+T Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Sequencer | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Threshold Adjustable/Selectable | Supplier Device Package TSOT-23-6 |
Output Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.58370 | €3,959.25 |
| Unit Price without VAT: | €1.58370 |
|---|---|
| Unit Price with VAT: | €1.90044 |

