
MAX6863UK29+T | |
|---|---|
DigiKey Part Number | 175-MAX6863UK29+TTR-ND - Tape & Reel (TR) 175-MAX6863UK29+TCT-ND - Cut Tape (CT) 175-MAX6863UK29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6863UK29+T |
Description | IC MPU SUPERVISOR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6863UK29+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.925V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.56000 | €5.56 |
| 10 | €4.27200 | €42.72 |
| 25 | €3.94880 | €98.72 |
| 100 | €3.59500 | €359.50 |
| 250 | €3.47196 | €867.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.15226 | €7,880.65 |
| Unit Price without VAT: | €5.56000 |
|---|---|
| Unit Price with VAT: | €6.67200 |

