Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6822TUK+T

DigiKey Part Number
175-MAX6822TUK+TTR-ND - Tape & Reel (TR)
175-MAX6822TUK+TCT-ND - Cut Tape (CT)
175-MAX6822TUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6822TUK+T
Description
IC MPU SUPERVISOR SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6822TUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.029
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.44000€4.44
10€3.38400€33.84
25€3.12080€78.02
100€2.83120€283.12
250€2.69320€673.30
500€2.61000€1,305.00
1.000€2.54153€2,541.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€2.27801€5,695.03
Manufacturers Standard Package
Unit Price without VAT:€4.44000
Unit Price with VAT:€5.32800