
MAX6804US31D3+T | |
|---|---|
DigiKey Part Number | 175-MAX6804US31D3+TTR-ND - Tape & Reel (TR) 175-MAX6804US31D3+TCT-ND - Cut Tape (CT) 175-MAX6804US31D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6804US31D3+T |
Description | IC RESET MPU LOW PWR SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6804US31D3+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.45000 | €6.45 |
| 10 | €4.98400 | €49.84 |
| 25 | €4.61680 | €115.42 |
| 100 | €4.21240 | €421.24 |
| 250 | €4.09612 | €1,024.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.70731 | €9,268.27 |
| Unit Price without VAT: | €6.45000 |
|---|---|
| Unit Price with VAT: | €7.74000 |

