
MAX6753KA30/V+T | |
|---|---|
DigiKey Part Number | 175-MAX6753KA30/V+TTR-ND - Tape & Reel (TR) 175-MAX6753KA30/V+TCT-ND - Cut Tape (CT) 175-MAX6753KA30/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6753KA30/V+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6753KA30/V+T Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-8 |
Voltage - Threshold 3V | Supplier Device Package SOT-23-8 |
Output Open Drain or Open Collector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.59000 | €8.59 |
| 10 | €6.69800 | €66.98 |
| 25 | €6.22520 | €155.63 |
| 100 | €5.70520 | €570.52 |
| 250 | €5.61748 | €1,404.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €5.05524 | €12,638.10 |
| Unit Price without VAT: | €8.59000 |
|---|---|
| Unit Price with VAT: | €10.30800 |

