
MAX6708SKA+T | |
|---|---|
DigiKey Part Number | MAX6708SKA+TTR-ND - Tape & Reel (TR) MAX6708SKA+TCT-ND - Cut Tape (CT) MAX6708SKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6708SKA+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 2 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6708SKA+T Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-8 |
Voltage - Threshold 2.93V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.81000 | €6.81 |
| 10 | €5.26400 | €52.64 |
| 25 | €4.87960 | €121.99 |
| 100 | €4.45600 | €445.60 |
| 250 | €4.34316 | €1,085.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.92664 | €9,816.60 |
| Unit Price without VAT: | €6.81000 |
|---|---|
| Unit Price with VAT: | €8.17200 |

