
MAX6708LKA+T | |
|---|---|
DigiKey Part Number | MAX6708LKA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6708LKA+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 2 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6708LKA+T Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-8 |
Voltage - Threshold 4.63V, Adj | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.45352 | €8,633.80 |
| Unit Price without VAT: | €3.45352 |
|---|---|
| Unit Price with VAT: | €4.14422 |

