
MAX6694TE9A+ | |
|---|---|
DigiKey Part Number | MAX6694TE9A+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6694TE9A+ |
Description | SENSOR DIGITAL -40C-125C 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6694TE9A+ Models |
Category | Resolution 11 b (Local), 8 b (Remote) |
Manufacturer Analog Devices Inc./Maxim Integrated | Features One-Shot, Output Switch, Programmable Limit, Standby Mode |
Packaging Tube | Accuracy - Highest (Lowest) ±2.5°C (±3°C) |
Part Status Active | Test Condition 60°C ~ 100°C (0°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -40°C ~ 125°C | Package / Case 16-WQFN Exposed Pad |
Output Type SMBus | Supplier Device Package 16-TQFN (5x5) |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.95000 | €7.95 |
| 5 | €7.18600 | €35.93 |
| 10 | €6.90200 | €69.02 |
| 25 | €6.56360 | €164.09 |
| 60 | €6.27467 | €376.48 |
| 120 | €6.06725 | €728.07 |
| 540 | €5.67441 | €3,064.18 |
| 1.020 | €5.52914 | €5,639.72 |
| Unit Price without VAT: | €7.95000 |
|---|---|
| Unit Price with VAT: | €9.54000 |

