
MAX6665ASA65+T | |
|---|---|
DigiKey Part Number | MAX6665ASA65+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6665ASA65+T |
Description | THERMOSTAT 65DEG ACT HI/LO 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 65°C Active High, Active Low Open Drain, Push-Pull 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6665ASA65+T Models |
Category | Output Function FanOn, /FanOut, /OverTemp, /Warn |
Manufacturer Analog Devices Inc./Maxim Integrated | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Active | Current - Supply 65µA |
Trip Temperature Threshold Hot | Operating Temperature -40°C ~ 125°C |
Switching Temperature 65°C | Mounting Type Surface Mount |
Accuracy ±3°C | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Current - Output (Max) 250mA | Supplier Device Package 8-SOIC-EP |
Output Type Open Drain, Push-Pull | Base Product Number |
Output Active High, Active Low |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.49747 | €6,243.67 |
| Unit Price without VAT: | €2.49747 |
|---|---|
| Unit Price with VAT: | €2.99696 |

