
MAX662EVKIT-SO | |
|---|---|
DigiKey Part Number | MAX662EVKIT-SO-ND |
Manufacturer | |
Manufacturer Product Number | MAX662EVKIT-SO |
Description | EVAL BOARD FOR MAX662 |
Customer Reference | |
Detailed Description | MAX662 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 30mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 4.5V ~ 5.5V |
Packaging Bulk | Regulator Topology Boost |
Part Status Obsolete | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MAX662 |
Voltage - Output 12V | Base Product Number |

