MAX6509HAUK-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 8.317
Unit Price: €2.51000
Datasheet

Direct


Microchip Technology
In Stock: 4.752
Unit Price: €0.89000
Datasheet

Direct


Microchip Technology
In Stock: 14.817
Unit Price: €0.89000
Datasheet
Thermostat Programmable Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6509HAUK-T

DigiKey Part Number
MAX6509HAUK-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6509HAUK-T
Description
THERMOSTAT PROG ACT LOW SOT23-5
Customer Reference
Detailed Description
Thermostat Programmable Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6509HAUK-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Function
/OverTemp
Manufacturer
Analog Devices Inc./Maxim Integrated
Selectable Hysteresis
Yes
Packaging
Tape & Reel (TR)
Features
Selectable Trip Point
Part Status
Obsolete
Voltage - Supply
2.7 V ~ 5.5 V
Trip Temperature Threshold
Hot
Current - Supply
32µA
Switching Temperature
Programmable
Operating Temperature
-40°C ~ 125°C
Accuracy
±4.7°C
Mounting Type
Surface Mount
Current - Output (Max)
20mA
Package / Case
SC-74A, SOT-753
Output Type
Open Drain
Supplier Device Package
SOT-23-5
Output
Active Low
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6509HAUK+TAnalog Devices Inc./Maxim Integrated8.317MAX6509HAUK+TCT-ND€2.51000Direct
MCP9509CT-E/OTMicrochip Technology4.752MCP9509CT-E/OTCT-ND€0.89000Direct
MCP9509HT-E/OTMicrochip Technology14.817MCP9509HT-E/OTCT-ND€0.89000Direct
Obsolete
This product is no longer manufactured. View Substitutes