
MAX6508UT9155+T | |
|---|---|
DigiKey Part Number | MAX6508UT9155+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6508UT9155+T |
Description | THERMOSTAT 25/85DEGC SOT23-6 |
Customer Reference | |
Detailed Description | Thermostat -25°C, 85°C Active High, Active Low Push-Pull SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6508UT9155+T Models |
Category | Output Function /OK, OverTemp |
Manufacturer Analog Devices Inc./Maxim Integrated | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5 V ~ 5.5 V |
Part Status Obsolete | Current - Supply 30µA |
Trip Temperature Threshold Cold, Hot | Operating Temperature -40°C ~ 125°C |
Switching Temperature -25°C, 85°C | Mounting Type Surface Mount |
Accuracy ±5.5°C | Package / Case SOT-23-6 |
Current - Output (Max) 20mA | Supplier Device Package SOT-23-6 |
Output Type Push-Pull | Base Product Number |
Output Active High, Active Low |

