
MAX6505UTP005+T | |
|---|---|
DigiKey Part Number | MAX6505UTP005+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6505UTP005+T |
Description | IC TEMP SWITCH DL TRIP SOT23-6 |
Customer Reference | |
Detailed Description | Thermostat 5°C Active Low Open Drain SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6505UTP005+T Models |
Category | Output Function /OverTemp, /Warn |
Manufacturer Analog Devices Inc./Maxim Integrated | Selectable Hysteresis No |
Packaging Tape & Reel (TR) | Features Delta Select Inputs |
Part Status Obsolete | Voltage - Supply 2.5 V ~ 5.5 V |
Trip Temperature Threshold Hot | Current - Supply 40µA |
Switching Temperature 5°C | Operating Temperature -40°C ~ 125°C |
Accuracy ±3.5°C | Mounting Type Surface Mount |
Current - Output (Max) 20mA | Package / Case SOT-23-6 |
Output Type Open Drain | Supplier Device Package SOT-23-6 |
Output Active Low | Base Product Number |

