
MAX6503UKP015+T | |
|---|---|
DigiKey Part Number | 505-MAX6503UKP015+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6503UKP015+T |
Description | IC TEMP SWITCH SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 15°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6503UKP015+T Models |
Category | Output Function /UnderTemp |
Manufacturer Analog Devices Inc./Maxim Integrated | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Active | Current - Supply 30µA |
Trip Temperature Threshold Cold | Operating Temperature -55°C ~ 135°C |
Switching Temperature 15°C | Mounting Type Surface Mount |
Accuracy ±4°C | Package / Case SC-74A, SOT-753 |
Current - Output (Max) 20mA | Supplier Device Package SOT-23-5 |
Output Type Open Drain | Base Product Number |
Output Active Low |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.45201 | €3,630.03 |
| Unit Price without VAT: | €1.45201 |
|---|---|
| Unit Price with VAT: | €1.74241 |

