
MAX6429OQUR+T | |
|---|---|
DigiKey Part Number | MAX6429OQUR+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6429OQUR+T |
Description | IC BATT MON MULT-CHEM 1C SOT23-3 |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6429OQUR+T Models |
Category | Number of Cells 1 |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case TO-236-3, SC-59, SOT-23-3 |
Function Battery Monitor | Supplier Device Package SOT-23-3 |
Battery Chemistry Multi-Chemistry | Base Product Number |

