
MAX6425UK22+T | |
|---|---|
DigiKey Part Number | MAX6425UK22+TTR-ND - Tape & Reel (TR) MAX6425UK22+TCT-ND - Cut Tape (CT) MAX6425UK22+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6425UK22+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6425UK22+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.188V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.22000 | €4.22 |
| 10 | €3.21800 | €32.18 |
| 25 | €2.96480 | €74.12 |
| 100 | €2.68720 | €268.72 |
| 250 | €2.56168 | €640.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.33987 | €5,849.68 |
| Unit Price without VAT: | €4.22000 |
|---|---|
| Unit Price with VAT: | €5.06400 |

