
MAX6420UK26+T | |
|---|---|
DigiKey Part Number | MAX6420UK26+TTR-ND - Tape & Reel (TR) MAX6420UK26+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX6420UK26+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6420UK26+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.625V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.77000 | €4.77 |
| 10 | €3.64100 | €36.41 |
| 25 | €3.36040 | €84.01 |
| 100 | €3.05150 | €305.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.66531 | €6,663.27 |
| Unit Price without VAT: | €4.77000 |
|---|---|
| Unit Price with VAT: | €5.72400 |

