
MAX6375UR29+T | |
|---|---|
DigiKey Part Number | 505-MAX6375UR29+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6375UR29+T |
Description | IC VOLT DETECT LP 2.93V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6375UR29+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Voltage Detector | Supplier Device Package SOT-23-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.93V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.59152 | €6,478.80 |
| Unit Price without VAT: | €2.59152 |
|---|---|
| Unit Price with VAT: | €3.10982 |

