
MAX6368PKA29+T | |
|---|---|
DigiKey Part Number | 175-MAX6368PKA29+TTR-ND - Tape & Reel (TR) 175-MAX6368PKA29+TCT-ND - Cut Tape (CT) 175-MAX6368PKA29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6368PKA29+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6368PKA29+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case SOT-23-8 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-8 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.54000 | €7.54 |
| 10 | €5.85200 | €58.52 |
| 25 | €5.43040 | €135.76 |
| 100 | €4.96720 | €496.72 |
| 250 | €4.86328 | €1,215.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €4.38780 | €10,969.50 |
| Unit Price without VAT: | €7.54000 |
|---|---|
| Unit Price with VAT: | €9.04800 |

