Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6368LKA46+T

DigiKey Part Number
505-MAX6368LKA46+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6368LKA46+T
Description
IC SUPERVISOR MPU LP SOT23-8
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX6368LKA46+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
150ms Minimum
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
SOT-23-8
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-8
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.